4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
2195630004

2195630004

DigiKey Part Number
900-2195630004-ND
Manufacturer
Manufacturer Product Number
2195630004
Description
CONN RCPT 4POS PCB PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Features
Board Guide
Series
Color
Black
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Receptacle, Female Blade Sockets
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,97000 €12,97 €
1011,02200 €110,22 €
2810,24857 €286,96 €
569,75929 €546,52 €
1129,29366 €1.040,89 €
2528,77718 €2.211,85 €
5048,35869 €4.212,78 €
1.0087,96029 €8.023,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,97000 €
Unit Price with VAT:15,43430 €