
2195630002 | |
|---|---|
DigiKey Part Number | 900-2195630002-ND |
Manufacturer | |
Manufacturer Product Number | 2195630002 |
Description | CONN RCPT 2POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630002 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,95800 € | 69,58 € |
| 44 | 6,26682 € | 275,74 € |
| 88 | 5,96761 € | 525,15 € |
| 132 | 5,79932 € | 765,51 € |
| 264 | 5,52265 € | 1.457,98 € |
| 528 | 5,25930 € | 2.776,91 € |
| 1.012 | 5,02358 € | 5.083,86 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

