


2195620037 | |
|---|---|
DigiKey Part Number | 900-2195620037-ND |
Manufacturer | |
Manufacturer Product Number | 2195620037 |
Description | CONN PLUG 7POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620037 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| 24 | 18,93458 € | 454,43 € |
| 48 | 18,03104 € | 865,49 € |
| 72 | 17,52278 € | 1.261,64 € |
| 120 | 16,90300 € | 2.028,36 € |
| 264 | 15,98932 € | 4.221,18 € |
| 504 | 15,27726 € | 7.699,74 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |

