


2195620034 | |
|---|---|
DigiKey Part Number | 900-2195620034-ND |
Manufacturer | |
Manufacturer Product Number | 2195620034 |
Description | CONN PLUG 4POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 15,31800 € | 153,18 € |
| 44 | 13,79727 € | 607,08 € |
| 88 | 13,13886 € | 1.156,22 € |
| 132 | 12,76871 € | 1.685,47 € |
| 264 | 12,15977 € | 3.210,18 € |
| 528 | 11,58019 € | 6.114,34 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

