
2195620033 | |
|---|---|
DigiKey Part Number | 900-2195620033-ND |
Manufacturer | |
Manufacturer Product Number | 2195620033 |
Description | CONN PLUG 3POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620033 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 10 | 10,16700 € | 101,67 € |
| 25 | 9,53000 € | 238,25 € |
| 60 | 8,95917 € | 537,55 € |
| 120 | 8,53167 € | 1.023,80 € |
| 300 | 7,99797 € | 2.399,39 € |
| 540 | 7,67333 € | 4.143,60 € |
| 1.020 | 7,33711 € | 7.483,85 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

