


2195620029 | |
|---|---|
DigiKey Part Number | 900-2195620029-ND |
Manufacturer | |
Manufacturer Product Number | 2195620029 |
Description | CONN PLUG 38POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620029 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 38 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 € | 38,64 € |
| 15 | 31,91333 € | 478,70 € |
| 30 | 30,39100 € | 911,73 € |
| 60 | 28,94133 € | 1.736,48 € |
| 105 | 27,82210 € | 2.921,32 € |
| 255 | 26,13588 € | 6.664,65 € |
| Unit Price without VAT: | 38,64000 € |
|---|---|
| Unit Price with VAT: | 45,98160 € |

