


2195620027 | |
|---|---|
DigiKey Part Number | 900-2195620027-ND |
Manufacturer | |
Manufacturer Product Number | 2195620027 |
Description | CONN PLUG 34POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620027 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 € | 25,62 € |
| 20 | 20,73550 € | 414,71 € |
| 40 | 19,74600 € | 789,84 € |
| 60 | 19,18933 € | 1.151,36 € |
| 100 | 18,51060 € | 1.851,06 € |
| 260 | 17,30504 € | 4.499,31 € |
| 500 | 16,52600 € | 8.263,00 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 30,48780 € |

