


2195620026 | |
|---|---|
DigiKey Part Number | 900-2195620026-ND |
Manufacturer | |
Manufacturer Product Number | 2195620026 |
Description | CONN PLUG 32POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620026 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 19,04900 € | 190,49 € |
| 30 | 17,62733 € | 528,82 € |
| 60 | 16,78650 € | 1.007,19 € |
| 120 | 15,98600 € | 1.918,32 € |
| 270 | 15,09800 € | 4.076,46 € |
| 510 | 14,43639 € | 7.362,56 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |

