


2195620025 | |
|---|---|
DigiKey Part Number | 900-2195620025-ND |
Manufacturer | |
Manufacturer Product Number | 2195620025 |
Description | CONN PLUG 25POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620025 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 25 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 € | 34,96 € |
| 15 | 28,87333 € | 433,10 € |
| 30 | 27,49567 € | 824,87 € |
| 60 | 26,18450 € | 1.571,07 € |
| 105 | 25,17171 € | 2.643,03 € |
| 255 | 23,64600 € | 6.029,73 € |
| Unit Price without VAT: | 34,96000 € |
|---|---|
| Unit Price with VAT: | 41,60240 € |

