


2195620022 | |
|---|---|
DigiKey Part Number | 900-2195620022-ND |
Manufacturer | |
Manufacturer Product Number | 2195620022 |
Description | CONN PLUG 19POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620022 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 15,54100 € | 155,41 € |
| 25 | 14,56800 € | 364,20 € |
| 50 | 13,87300 € | 693,65 € |
| 100 | 13,21110 € | 1.321,11 € |
| 250 | 12,38472 € | 3.096,18 € |
| 500 | 11,79438 € | 5.897,19 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |

