


2195620021 | |
|---|---|
DigiKey Part Number | 900-2195620021-ND |
Manufacturer | |
Manufacturer Product Number | 2195620021 |
Description | CONN PLUG 17POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620021 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 17 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 10 | 15,52900 € | 155,29 € |
| 35 | 14,21457 € | 497,51 € |
| 70 | 13,53629 € | 947,54 € |
| 105 | 13,15476 € | 1.381,25 € |
| 280 | 12,27593 € | 3.437,26 € |
| 525 | 11,74411 € | 6.165,66 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

