


2195620019 | |
|---|---|
DigiKey Part Number | 900-2195620019-ND |
Manufacturer | |
Manufacturer Product Number | 2195620019 |
Description | CONN PLUG 34POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620019 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,99000 € | 22,99 € |
| 10 | 19,53800 € | 195,38 € |
| 25 | 18,31520 € | 457,88 € |
| 50 | 17,44120 € | 872,06 € |
| 100 | 16,60930 € | 1.660,93 € |
| 250 | 15,57048 € | 3.892,62 € |
| 500 | 14,82834 € | 7.414,17 € |
| Unit Price without VAT: | 22,99000 € |
|---|---|
| Unit Price with VAT: | 27,35810 € |

