


2195620011 | |
|---|---|
DigiKey Part Number | 900-2195620011-ND |
Manufacturer | |
Manufacturer Product Number | 2195620011 |
Description | CONN PLUG 16POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620011 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 9,38200 € | 93,82 € |
| 45 | 8,43667 € | 379,65 € |
| 90 | 8,03400 € | 723,06 € |
| 135 | 7,80756 € | 1.054,02 € |
| 270 | 7,43519 € | 2.007,50 € |
| 540 | 7,08065 € | 3.823,55 € |
| 1.035 | 6,76338 € | 7.000,10 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

