


2195620008 | |
|---|---|
DigiKey Part Number | 900-2195620008-ND |
Manufacturer | |
Manufacturer Product Number | 2195620008 |
Description | CONN PLUG 8POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620008 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 € | 26,86 € |
| 20 | 21,73650 € | 434,73 € |
| 40 | 20,69950 € | 827,98 € |
| 60 | 20,11583 € | 1.206,95 € |
| 100 | 19,40440 € | 1.940,44 € |
| 260 | 18,14081 € | 4.716,61 € |
| Unit Price without VAT: | 26,86000 € |
|---|---|
| Unit Price with VAT: | 31,96340 € |

