


2195620007 | |
|---|---|
DigiKey Part Number | 900-2195620007-ND |
Manufacturer | |
Manufacturer Product Number | 2195620007 |
Description | CONN PLUG 7POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620007 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,07000 € | 24,07 € |
| 20 | 19,48150 € | 389,63 € |
| 40 | 18,55150 € | 742,06 € |
| 60 | 18,02867 € | 1.081,72 € |
| 100 | 17,39090 € | 1.739,09 € |
| 260 | 16,25831 € | 4.227,16 € |
| 500 | 15,52628 € | 7.763,14 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |

