


2195620004 | |
|---|---|
DigiKey Part Number | 900-2195620004-ND |
Manufacturer | |
Manufacturer Product Number | 2195620004 |
Description | CONN PLUG 4POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620004 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 10 | 13,17900 € | 131,79 € |
| 35 | 12,06343 € | 422,22 € |
| 70 | 11,48771 € | 804,14 € |
| 105 | 11,16400 € | 1.172,22 € |
| 280 | 10,41814 € | 2.917,08 € |
| 525 | 9,96665 € | 5.232,49 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |

