


2195620003 | |
|---|---|
DigiKey Part Number | 900-2195620003-ND |
Manufacturer | |
Manufacturer Product Number | 2195620003 |
Description | CONN PLUG 3POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620003 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,73300 € | 127,33 € |
| 40 | 11,54600 € | 461,84 € |
| 80 | 10,99500 € | 879,60 € |
| 120 | 10,68508 € | 1.282,21 € |
| 280 | 10,06550 € | 2.818,34 € |
| 520 | 9,63588 € | 5.010,66 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

