
2192682216 | |
|---|---|
DigiKey Part Number | 900-2192682216-ND |
Manufacturer | |
Manufacturer Product Number | 2192682216 |
Description | RECEPTACLE FOR NANO-FIT BMI 16CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192682216 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,70936 € | 177,34 € |
| 600 | 0,66685 € | 400,11 € |
| 1.200 | 0,63501 € | 762,01 € |
| 3.000 | 0,59526 € | 1.785,78 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

