
2192682212 | |
|---|---|
DigiKey Part Number | 900-2192682212-ND |
Manufacturer | |
Manufacturer Product Number | 2192682212 |
Description | RECEPTACLE FOR NANO-FIT BMI 12CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192682212 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77400 € | 19,35 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,70180 € | 70,18 € |
| 250 | 0,65780 € | 164,45 € |
| 700 | 0,61167 € | 428,17 € |
| 1.400 | 0,58248 € | 815,47 € |
| 2.800 | 0,55469 € | 1.553,13 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

