
2192682210 | |
|---|---|
DigiKey Part Number | 900-2192682210-ND |
Manufacturer | |
Manufacturer Product Number | 2192682210 |
Description | RECEPTACLE FOR NANO-FIT BMI 10CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192682210 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74920 € | 18,73 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,67920 € | 67,92 € |
| 250 | 0,63660 € | 159,15 € |
| 800 | 0,58640 € | 469,12 € |
| 1.600 | 0,55840 € | 893,44 € |
| 3.200 | 0,53176 € | 1.701,63 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

