
2192682208 | |
|---|---|
DigiKey Part Number | 900-2192682208-ND |
Manufacturer | |
Manufacturer Product Number | 2192682208 |
Description | RECEPTACLE FOR NANO-FIT BMI 8CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192682208 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60280 € | 15,07 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,54660 € | 54,66 € |
| 250 | 0,51228 € | 128,07 € |
| 900 | 0,46798 € | 421,18 € |
| 1.800 | 0,44563 € | 802,13 € |
| 2.700 | 0,43306 € | 1.169,26 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

