
2192682204 | |
|---|---|
DigiKey Part Number | 900-2192682204-ND |
Manufacturer | |
Manufacturer Product Number | 2192682204 |
Description | RECEPTACLE FOR NANO-FIT BMI 4CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192682204 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65040 € | 16,26 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,58970 € | 58,97 € |
| 250 | 0,55280 € | 138,20 € |
| 500 | 0,52638 € | 263,19 € |
| 1.200 | 0,49484 € | 593,81 € |
| 3.600 | 0,45794 € | 1.648,58 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

