
2192681216 | |
|---|---|
DigiKey Part Number | 900-2192681216-ND |
Manufacturer | |
Manufacturer Product Number | 2192681216 |
Description | RECEPTACLE FOR NANO-FIT BMI 16CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27536 € | 68,84 € |
| 600 | 0,25883 € | 155,30 € |
| 1.200 | 0,24646 € | 295,75 € |
| 3.000 | 0,23103 € | 693,09 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

