
2192681214 | |
|---|---|
DigiKey Part Number | 900-2192681214-ND |
Manufacturer | |
Manufacturer Product Number | 2192681214 |
Description | RECEPTACLE FOR NANO-FIT BMI 14CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681214 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78080 € | 19,52 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,70800 € | 70,80 € |
| 250 | 0,66360 € | 165,90 € |
| 600 | 0,62383 € | 374,30 € |
| 1.200 | 0,59405 € | 712,86 € |
| 3.000 | 0,55687 € | 1.670,61 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

