
2192681212 | |
|---|---|
DigiKey Part Number | 900-2192681212-ND |
Manufacturer | |
Manufacturer Product Number | 2192681212 |
Description | RECEPTACLE FOR NANO-FIT BMI 12CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681212 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,68100 € | 68,10 € |
| 250 | 0,63836 € | 159,59 € |
| 700 | 0,59360 € | 415,52 € |
| 1.400 | 0,56526 € | 791,36 € |
| 2.800 | 0,53828 € | 1.507,18 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

