
2192681206 | |
|---|---|
DigiKey Part Number | 900-2192681206-ND |
Manufacturer | |
Manufacturer Product Number | 2192681206 |
Description | RECEPTACLE FOR NANO-FIT BMI 6CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,20237 € | 202,37 € |
| 3.000 | 0,18727 € | 561,81 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

