
2190190121 | |
|---|---|
DigiKey Part Number | 900-2190190121TR-ND - Tape & Reel (TR) 900-2190190121CT-ND - Cut Tape (CT) 900-2190190121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2190190121 |
Description | 1.5 FPC CONN 1ROW JACKET ASSY 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Plug Jacket Connector Latch Lock 12Pos 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Manufacturer Molex | FFC, FCB Thickness 0.30mm |
Series | Locking Feature Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating 250 V |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Connector Type Plug Jacket | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 1 A |
Number of Rows 1 | Housing Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82900 € | 8,29 € |
| 100 | 0,70480 € | 70,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,64383 € | 231,78 € |
| 720 | 0,61308 € | 441,42 € |
| 1.080 | 0,59580 € | 643,46 € |
| 1.800 | 0,57470 € | 1.034,46 € |
| 2.520 | 0,56122 € | 1.414,27 € |
| 3.600 | 0,54728 € | 1.970,21 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




