Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2189890510

DigiKey Part Number
900-2189890510TR-ND - Tape & Reel (TR)
900-2189890510CT-ND - Cut Tape (CT)
900-2189890510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2189890510
Description
MICRO-FIT+SR SMT RA CLIP 5CKT TI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2189890510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.173" (4.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock, Retention Clips
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
13A per Contact
Mounting Type
Voltage Rating
600VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3201,89616 €606,77 €
6401,80567 €1.155,63 €
9601,75477 €1.684,58 €
1.6001,69269 €2.708,30 €
2.2401,65302 €3.702,76 €
3.2001,61199 €5.158,37 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 €6,10 €
105,18200 €51,82 €
Digi-Reel®
QuantityUnit PriceExt Price
16,58000 €6,58 €
105,75600 €57,56 €
1004,65950 €465,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €