
2189890220 | |
|---|---|
DigiKey Part Number | 900-2189890220TR-ND - Tape & Reel (TR) 900-2189890220CT-ND - Cut Tape (CT) 900-2189890220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2189890220 |
Description | MICRO-FIT+SR SMT VT NAIL 2CKT TI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2189890220 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 4,08500 € | 40,85 € |
| 100 | 3,47210 € | 347,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,37250 € | 674,50 € |
| 400 | 3,21155 € | 1.284,62 € |
| 600 | 3,12105 € | 1.872,63 € |
| 1.000 | 3,01065 € | 3.010,65 € |
| 1.400 | 2,94008 € | 4.116,11 € |
| 2.000 | 2,86711 € | 5.734,22 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

