
2185101062 | |
|---|---|
DigiKey Part Number | 23-2185101062-ND |
Manufacturer | |
Manufacturer Product Number | 2185101062 |
Description | MILLI-GRID DR R-S 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2185101062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,41400 € | 60,35 € |
| 50 | 2,29840 € | 114,92 € |
| 100 | 2,18850 € | 218,85 € |
| 250 | 2,05148 € | 512,87 € |
| 500 | 1,95354 € | 976,77 € |
| 1.000 | 1,86034 € | 1.860,34 € |
| 2.500 | 1,74398 € | 4.359,95 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



