6 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185101061

DigiKey Part Number
23-2185101061-ND
Manufacturer
Manufacturer Product Number
2185101061
Description
MILLI-GRID DR R-S 6CKT 100MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2185101061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,29400 €22,94 €
252,15000 €53,75 €
502,04760 €102,38 €
1001,94970 €194,97 €
2501,82756 €456,89 €
5001,74036 €870,18 €
1.0001,65731 €1.657,31 €
2.5001,55364 €3.884,10 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €