
2185091083 | |
|---|---|
DigiKey Part Number | 23-2185091083-ND |
Manufacturer | |
Manufacturer Product Number | 2185091083 |
Description | MILLI-GRID DR R-R 8CKT 300MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70500 € | 37,05 € |
| 25 | 3,47280 € | 86,82 € |
| 50 | 3,30700 € | 165,35 € |
| 100 | 3,14900 € | 314,90 € |
| 250 | 2,95184 € | 737,96 € |
| 500 | 2,81102 € | 1.405,51 € |
| 1.000 | 2,67695 € | 2.676,95 € |
| 2.500 | 2,50954 € | 6.273,85 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

