
2185091080 | |
|---|---|
DigiKey Part Number | 23-2185091080-ND |
Manufacturer | |
Manufacturer Product Number | 2185091080 |
Description | MILLI-GRID DR R-R 8CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Locking Ramp |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,87900 € | 38,79 € |
| 25 | 3,63560 € | 90,89 € |
| 50 | 3,46200 € | 173,10 € |
| 100 | 3,29660 € | 329,66 € |
| 250 | 3,09028 € | 772,57 € |
| 500 | 2,94284 € | 1.471,42 € |
| 1.000 | 2,80247 € | 2.802,47 € |
| 2.500 | 2,62724 € | 6.568,10 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

