
2185091060 | |
|---|---|
DigiKey Part Number | 23-2185091060-ND |
Manufacturer | |
Manufacturer Product Number | 2185091060 |
Description | MILLI-GRID DR R-R 6CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Locking Ramp |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,83240 € | 70,81 € |
| 50 | 2,69700 € | 134,85 € |
| 100 | 2,56820 € | 256,82 € |
| 250 | 2,40744 € | 601,86 € |
| 500 | 2,29254 € | 1.146,27 € |
| 1.000 | 2,18317 € | 2.183,17 € |
| 2.500 | 2,04662 € | 5.116,55 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

