
2185091044 | |
|---|---|
DigiKey Part Number | 900-2185091044-ND |
Manufacturer | |
Manufacturer Product Number | 2185091044 |
Description | MILLI-GRID DR R-R 4CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2185091044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,39640 € | 59,91 € |
| 50 | 2,28180 € | 114,09 € |
| 100 | 2,17280 € | 217,28 € |
| 250 | 2,03676 € | 509,19 € |
| 500 | 1,93956 € | 969,78 € |
| 1.000 | 1,84703 € | 1.847,03 € |
| 2.500 | 1,73150 € | 4.328,75 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

