
2185091043 | |
|---|---|
DigiKey Part Number | 900-2185091043-ND |
Manufacturer | |
Manufacturer Product Number | 2185091043 |
Description | MILLI-GRID DR R-R 4CKT 300MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091043 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Locking Ramp |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,25800 € | 56,45 € |
| 50 | 2,15000 € | 107,50 € |
| 100 | 2,04720 € | 204,72 € |
| 250 | 1,91900 € | 479,75 € |
| 500 | 1,82742 € | 913,71 € |
| 1.000 | 1,74023 € | 1.740,23 € |
| 2.500 | 1,63138 € | 4.078,45 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

