
2185091042 | |
|---|---|
DigiKey Part Number | 900-2185091042-ND |
Manufacturer | |
Manufacturer Product Number | 2185091042 |
Description | MILLI-GRID DR R-R 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091042 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Locking Ramp |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,81840 € | 45,46 € |
| 50 | 1,73160 € | 86,58 € |
| 100 | 1,64890 € | 164,89 € |
| 250 | 1,54568 € | 386,42 € |
| 500 | 1,47190 € | 735,95 € |
| 1.000 | 1,40167 € | 1.401,67 € |
| 2.500 | 1,31398 € | 3.284,95 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

