
2185091041 | |
|---|---|
DigiKey Part Number | 900-2185091041-ND |
Manufacturer | |
Manufacturer Product Number | 2185091041 |
Description | MILLI-GRID DR R-R 4CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 2,02120 € | 50,53 € |
| 50 | 1,92440 € | 96,22 € |
| 100 | 1,83250 € | 183,25 € |
| 250 | 1,71764 € | 429,41 € |
| 500 | 1,63568 € | 817,84 € |
| 1.000 | 1,55763 € | 1.557,63 € |
| 2.500 | 1,46018 € | 3.650,45 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

