
2185091040 | |
|---|---|
DigiKey Part Number | 900-2185091040-ND |
Manufacturer | |
Manufacturer Product Number | 2185091040 |
Description | MILLI-GRID DR R-R 4CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091040 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Locking Ramp |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,22300 € | 22,23 € |
| 25 | 2,08400 € | 52,10 € |
| 50 | 1,98420 € | 99,21 € |
| 100 | 1,88940 € | 188,94 € |
| 250 | 1,77104 € | 442,76 € |
| 500 | 1,68648 € | 843,24 € |
| 1.000 | 1,60603 € | 1.606,03 € |
| 2.500 | 1,50555 € | 3.763,88 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

