
2183971041 | |
|---|---|
DigiKey Part Number | 900-2183971041-ND |
Manufacturer | |
Manufacturer Product Number | 2183971041 |
Description | PICO-SPOX 1.5 R-S 4CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,57200 € | 39,30 € |
| 50 | 1,49700 € | 74,85 € |
| 100 | 1,42550 € | 142,55 € |
| 250 | 1,33616 € | 334,04 € |
| 500 | 1,27236 € | 636,18 € |
| 1.000 | 1,21163 € | 1.211,63 € |
| 2.500 | 1,13582 € | 2.839,55 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

