
2183971032 | |
|---|---|
DigiKey Part Number | 900-2183971032-ND |
Manufacturer | |
Manufacturer Product Number | 2183971032 |
Description | PICO-SPOX 1.5 R-S 3CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,99680 € | 24,92 € |
| 50 | 0,94900 € | 47,45 € |
| 100 | 0,90370 € | 90,37 € |
| 250 | 0,84704 € | 211,76 € |
| 500 | 0,80662 € | 403,31 € |
| 1.000 | 0,76812 € | 768,12 € |
| 2.500 | 0,72005 € | 1.800,12 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

