
2183971022 | |
|---|---|
DigiKey Part Number | 900-2183971022-ND |
Manufacturer | |
Manufacturer Product Number | 2183971022 |
Description | PICO-SPOX 1.5 R-S 2CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.550 | 0,66723 € | 2.368,67 € |
| Unit Price without VAT: | 0,66723 € |
|---|---|
| Unit Price with VAT: | 0,79400 € |

