
2183961063 | |
|---|---|
DigiKey Part Number | 900-2183961063-ND |
Manufacturer | |
Manufacturer Product Number | 2183961063 |
Description | PICO-SPOX 1.5 R-R 6CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87500 € | 28,75 € |
| 25 | 2,69480 € | 67,37 € |
| 50 | 2,56620 € | 128,31 € |
| 100 | 2,44350 € | 244,35 € |
| 250 | 2,29052 € | 572,63 € |
| 500 | 2,18120 € | 1.090,60 € |
| 1.000 | 2,07714 € | 2.077,14 € |
| 2.500 | 1,94722 € | 4.868,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

