
2183961053 | |
|---|---|
DigiKey Part Number | 23-2183961053-ND |
Manufacturer | |
Manufacturer Product Number | 2183961053 |
Description | PICO-SPOX 1.5 R-R 5CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961053 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,72800 € | 27,28 € |
| 25 | 2,55720 € | 63,93 € |
| 50 | 2,43480 € | 121,74 € |
| 100 | 2,31850 € | 231,85 € |
| 250 | 2,17328 € | 543,32 € |
| 500 | 2,06954 € | 1.034,77 € |
| 1.000 | 1,97081 € | 1.970,81 € |
| 2.500 | 1,84754 € | 4.618,85 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

