
2183231051 | |
|---|---|
DigiKey Part Number | 23-2183231051-ND |
Manufacturer | |
Manufacturer Product Number | 2183231051 |
Description | DURA-CLIK ISL R-S 5CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49700 € | 24,97 € |
| 25 | 2,34040 € | 58,51 € |
| 50 | 2,22840 € | 111,42 € |
| 100 | 2,12210 € | 212,21 € |
| 250 | 1,98920 € | 497,30 € |
| 500 | 1,89426 € | 947,13 € |
| 1.000 | 1,80390 € | 1.803,90 € |
| 2.500 | 1,69106 € | 4.227,65 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

