
2183231033 | |
|---|---|
DigiKey Part Number | 900-2183231033-ND |
Manufacturer | |
Manufacturer Product Number | 2183231033 |
Description | DURA-CLIK ISL R-S 3CKT 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,54080 € | 38,52 € |
| 50 | 1,46720 € | 73,36 € |
| 100 | 1,39700 € | 139,70 € |
| 250 | 1,30948 € | 327,37 € |
| 500 | 1,24698 € | 623,49 € |
| 1.000 | 1,18746 € | 1.187,46 € |
| 2.500 | 1,11316 € | 2.782,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

