
2183231022 | |
|---|---|
DigiKey Part Number | 900-2183231022-ND |
Manufacturer | |
Manufacturer Product Number | 2183231022 |
Description | DURA-CLIK ISL R-S 2CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,39160 € | 34,79 € |
| 50 | 1,32500 € | 66,25 € |
| 100 | 1,26160 € | 126,16 € |
| 250 | 1,18264 € | 295,66 € |
| 500 | 1,12616 € | 563,08 € |
| 1.000 | 1,07242 € | 1.072,42 € |
| 2.500 | 1,00532 € | 2.513,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



