
2183221101 | |
|---|---|
DigiKey Part Number | 23-2183221101-ND |
Manufacturer | |
Manufacturer Product Number | 2183221101 |
Description | DURA-CLIK ISL R-R 10CKT 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,28500 € | 52,85 € |
| 25 | 4,95400 € | 123,85 € |
| 50 | 4,71720 € | 235,86 € |
| 100 | 4,49220 € | 449,22 € |
| 250 | 4,21100 € | 1.052,75 € |
| 500 | 4,01010 € | 2.005,05 € |
| 1.000 | 3,81887 € | 3.818,87 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

