
2183221082 | |
|---|---|
DigiKey Part Number | 23-2183221082-ND |
Manufacturer | |
Manufacturer Product Number | 2183221082 |
Description | DURA-CLIK ISL R-R 8CKT 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,65300 € | 46,53 € |
| 25 | 4,36120 € | 109,03 € |
| 50 | 4,15300 € | 207,65 € |
| 100 | 3,95480 € | 395,48 € |
| 250 | 3,70724 € | 926,81 € |
| 500 | 3,53036 € | 1.765,18 € |
| 1.000 | 3,36202 € | 3.362,02 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

