
2183111043 | |
|---|---|
DigiKey Part Number | 900-2183111043-ND |
Manufacturer | |
Manufacturer Product Number | 2183111043 |
Description | MINI-FIT SIGMA 4CKT R-S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2183111043 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,79400 € | 77,94 € |
| 25 | 7,30600 € | 182,65 € |
| 50 | 6,95720 € | 347,86 € |
| 100 | 6,62510 € | 662,51 € |
| 250 | 6,21064 € | 1.552,66 € |
| 500 | 5,91450 € | 2.957,25 € |
| 1.000 | 5,63255 € | 5.632,55 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

